70130025 | Wiha

Bit, 2.5 mm, hexagon, L 25 mm, 70130025

Order No.: 02L1676
EAN: 4010995017040
MPN:
70130025
01704
Series: 7013Z
70130025 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 20 pcs.
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.9631 €
20 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 2.5 mm
Peak type hexagon
Length 25 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes