70130060 | Wiha

Bit, 6 mm, hexagon, L 25 mm, 70130060

Order No.: 02L1681
EAN: 4010995017088
MPN:
70130060
01708
Series: 7013Z
70130060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6775 €
20 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size 6 mm
Length 25 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes