70130080 | Wiha

Bit, 8 mm, hexagon, L 25 mm, 70130080

Order No.: 02L1682
EAN: 4010995017095
MPN:
70130080
01709
Series: 7013Z
70130080 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3201 €
20 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size 8 mm
Length 25 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes