7013R0030 | Wiha

Bit, 3 mm, hexagon, L 25 mm, 7013R0030

Order No.: 02L1690
EAN: 4010995229559
MPN:
7013R0030
22955
7013R0030 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, 3 mm, hexagon, L 25 mm, 70130030
Bit, 3 mm, hexagon, L 25 mm, 70130030
Order No.: 02L1677
Manufacturer: Wiha
per pc. 2.9750 € *
Technical specifications
Version Bit
ESD protection No
Size 3 mm
Length 25 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L1677

Manufacturer SKU:

 70130030

 

Available: 2 pcs. Leadtime: 1 Week **
2.98 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9750 €
10 pcs.
2.6775 €
20 pcs.
2.4157 €