7013R0060 | Wiha
Bit, 6 mm, hexagon, L 25 mm, 7013R0060
Order No.: 02L1693
EAN: 4010995229580
MPN:
7013R0060
22958
This item is no longer available.
As an alternative, we recommend the following item:

Technical specifications
Version | Bit | |
ESD protection | No | |
Size | 6 mm | |
Length | 25 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |