7013TY903 | Wiha

Bit kit, SW3, hexagon, L 29 mm, 7013TY903

Order No.: 02L1717
EAN: 4010995421045
MPN:
7013TY903
42104
Series: 7013TY
7013TY903 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.9329 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.93 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9329 €
5 pcs.
17.0408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size SW3
Length 29 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes