7013TY904 | Wiha
Bit kit, SW4, hexagon, L 29 mm, 7013TY904
Unit Price (€ / pc.)
18.9329 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.93 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9329 €
5 pcs.
17.0408 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | SW4 | |
| Peak type | hexagon | |
| Length | 29 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Original Packaging | Kit with 5 pieces |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |