7015TY915 | Wiha

Bit kit, T15, TORX, L 29 mm, 7015TY915

Order No.: 02L1790
EAN: 4010995421090
MPN:
7015TY915
42109
Series: 7015TY
7015TY915 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.9329 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.93 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9329 €
5 pcs.
17.0408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size T15
Length 29 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes