7016040 | Wiha

Bit, 40IP, TORX Plus, L 25 mm, 7016040

Order No.: 02L1816
EAN: 4010995231934
MPN:
7016040
23193
Series: 7016Z
7016040 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.2606 €
20 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size 40IP
Length 25 mm
Peak type TORX Plus
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes