70170060 | Wiha
Screwdriver bit, 6 mm, hexagon, L 38 mm, 70170060
Unit Price (€ / pc.)
5.9619 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.3550 €
20 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit Set, 70170060, WIHA
Wiha Bit Set Flipselector Standard 25 mm Mixed. Robust and accurately fitting bits for general screwdriving in the trade or industry.
Benefits & Features
- Robust and accurately fitting bits for general screwdriving in the trade or industry
- Spherical head facilitates access to screws and allows working at an angle of up to 25°
- Easy and quick recognition of the profile size thanks to high-contrast laser marking
- For all types of screwdriving in craft and industry
Technical specifications
Ausführung | Bit | |
ESD-Schutz | No | |
Größe | 6 mm | |
Länge | 38 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |