7017943 | Wiha

Bit kit, 4 mm, 5 mm, 6 mm, hexagon, L 25 mm, 7017943

Order No.: 02L1833
EAN: 4010995226558
MPN:
7017943
22655
Series: 7017Z
7017943 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
20.2657 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.27 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2657 €
5 pcs.
18.2189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size 4 mm, 5 mm, 6 mm
Length 25 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Original Packaging Blister mit 3 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes