70180225 | Wiha

Bit, 2.8 mm, square, L 25 mm, 70180225

Order No.: 02L1839
EAN: 4010995066352
MPN:
70180225
06635
Series: 7018Z
70180225 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
5 pcs.
2.6418 €
20 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size 2,8 mm
Length 25 mm
Peak type Vierkant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes