7018T903 | Wiha

Bit kit, square, L 25 mm, 7018T903

Order No.: 02L1847
EAN: 4010995416232
MPN:
7018T903
41623
7018T903 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, 3.3 mm, square, L 25 mm, 70180325
Bit, 3.3 mm, square, L 25 mm, 70180325
Order No.: 02L1840
Manufacturer: Wiha
per pc. 2.9274 € *
Technical specifications
Version Bit Set
ESD protection No
Length 25 mm
Peak type Vierkant
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L1840

Manufacturer SKU:

 70180325

 

Available: 0 pcs. Leadtime: On Request **
2.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9274 €
5 pcs.
2.6418 €
20 pcs.
2.3800 €