7019SP206025 | Wiha

Bit, SP6, spanner, L 25 mm, 7019SP206025

Order No.: 02L1854
EAN: 4010995270650
MPN:
7019SP206025
27065
Series: 7019ZSP
7019SP206025 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.6414 €
20 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size SP6
Length 25 mm
Peak type Spanner
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes