7019TS405025 | Wiha
Bit, TS5, Torq, BL 25 mm, L 25 mm, 7019TS405025
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.3784 €
20 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit TS, 7019TS405025, Wiha
Drive: DIN 3126, ISO 1173, style C 6.3.
Application: For Torq-Set® security screws.
Extra: 50 mm bits with long spiralled torsion zone.
Geometry: Torsion zone for protecting against premature breakage of bits under load.
Material: High-quality chrome-vanadium steel, through-hardened, hard but elastic.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | TS5 | |
Blade length | 25 mm | |
Peak type | Torq | |
Length | 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |