7040005030 | Wiha

Bit, 3 mm, slotted, L 50 mm, 7040005030

Order No.: 02L1873
EAN: 4010995017903
MPN:
7040005030
01790
Series: 7040Z
7040005030 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
5 pcs.
4.1293 €
20 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size 3 mm
Length 50 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes