7040006035 | Wiha
Bit, 3.5 mm, slotted, L 50 mm, 7040006035
Unit Price (€ / pc.)
4.5815 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
5 pcs.
4.1293 €
20 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | 3,5 mm | |
Length | 50 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |