7040008040070 | Wiha

Bit, 4 mm, slotted, L 70 mm, 7040008040070

Order No.: 02L1880
EAN: 4010995339647
MPN:
7040008040070
33964
Series: 7040ZL
7040008040070 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
5 pcs.
5.2003 €
20 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size 4 mm
Length 70 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes