7040012065070 | Wiha

Bit, 6.5 mm, slotted, L 70 mm, 7040012065070

Order No.: 02L1885
EAN: 4010995339661
MPN:
7040012065070
33966
7040012065070 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, 6.5 mm, slotted, L 50 mm, 7040012065
Bit, 6.5 mm, slotted, L 50 mm, 7040012065
Order No.: 02L1884
Manufacturer: Wiha
per pc. 4.5815 € *
*incl. VAT plus shipping costs
Technical specifications
Version Bit
ESD protection No
Size 6,5 mm
Length 70 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L1884

Manufacturer SKU:

 7040012065

 

Available: 0 pcs. Leadtime: 1 Week **
4.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5815 €
5 pcs.
4.1293 €
20 pcs.
3.7128 €