70410150 | Wiha
Bit, PH1, Phillips, L 50 mm, 70410150
Unit Price (€ / pc.)
3.1297 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
5 pcs.
2.8084 €
20 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit, 70410150, Wiha
Increases your efficiency: Best accessibility to deep-seated screws thanks to extra long 90 mm bits.
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | PH1 | |
Length | 50 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |