70410250 | Wiha

Bit, PH2, Phillips, L 50 mm, 70410250

Order No.: 02L1902
EAN: 4010995337049
MPN:
70410250
33704
Series: 7041Z
70410250 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
5 pcs.
2.8084 €
20 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size PH2
Length 50 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes