7041T901 | Wiha

Bit kit, PH1, Phillips, L 50 mm, 7041T901

Order No.: 02L1914
EAN: 4010995416379
MPN:
7041T901
41637
Series: 7041T
7041T901 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
24.3593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.36 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3593 €
5 pcs.
21.9198 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size PH1
Length 50 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes