704290303 | Wiha
Bit kit, PZ3, Pozidriv, L 50 mm, 704290303
Order No.: 02L1942
EAN: 4010995386818
MPN:
704290303
38681
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PZ3 | |
Length | 50 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Blister mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |