7042TY902 | Wiha
Bit kit, PZ2, Pozidriv, L 49 mm, 7042TY902
Unit Price (€ / pc.)
24.7520 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7520 €
5 pcs.
22.2887 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PZ2 | |
Length | 49 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Original Packaging | Set mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |