70430025090 | Wiha
Bit, 2.5 mm, hexagon, L 90 mm, 70430025090
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
5 pcs.
7.9254 €
20 pcs.
7.1400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Bit | |
ESD-Schutz | No | |
Größe | 2,5 mm | |
Länge | 90 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |