70430030 | Wiha
Screwdriver bit, 3 mm, hexagon, L 50 mm, 70430030
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
5 pcs.
3.9151 €
20 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Bit | |
ESD-Schutz | No | |
Größe | 3 mm | |
Länge | 50 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | VN |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |