70430060070 | Wiha
Screwdriver bit, 6 mm, hexagon, L 70 mm, 70430060070
Unit Price (€ / pc.)
6.1404 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
5 pcs.
5.5216 €
20 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Bit | |
ESD-Schutz | No | |
Größe | 6 mm | |
Länge | 70 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |