70430080070 | Wiha

Screwdriver bit, 8 mm, hexagon, L 70 mm, 70430080070

Order No.: 02L1973
EAN: 4010995345600
MPN:
70430080070
34560
Series: 7043Z
Wiha
70430080070 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
9.17 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1749 €
5 pcs.
8.2586 €
20 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Bit
ESD-Schutz No
Größe 8 mm
Länge 70 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82079030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes