70430R060 | Wiha

Bit, 6 mm, hexagon, L 50 mm, 70430R060

Order No.: 02L1977
EAN: 4010995231514
MPN:
70430R060
23151
70430R060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, 6 mm, hexagon, L 50 mm, 7047R0060050
Bit, 6 mm, hexagon, L 50 mm, 7047R0060050
Order No.: 02L2184
Manufacturer: Wiha
per pc. 8.9250 € *
*incl. VAT plus shipping costs
Technical specifications
Version Bit
ESD protection No
Size 6 mm
Length 50 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L2184

Manufacturer SKU:

 7047R0060050

 

Available: 2 pcs. Leadtime: 1 Week **
8.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9250 €
5 pcs.
8.0325 €
20 pcs.
7.2352 €