7045000607001 | Wiha

Bit, T6, TORX, L 70 mm, 7045000607001

Order No.: 02L2037
EAN: 4010995337094
MPN:
7045000607001
33709
Series: 7045ZL
7045000607001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
5.7596 €
20 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size T6
Length 70 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes