7045000807001 | Wiha
Bit, T8, TORX, L 70 mm, 7045000807001
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
5.7596 €
20 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit, 7045000807001, Wiha
Meets your requirements: Robust and accurately fitting bits for general screw connections in the trade or industry. Saves time: Simple and quick recognition of the profile size thanks to high-contrast laser marking. Increases your efficiency: Best concentricity properties for stable screwdriving processes.
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | T8 | |
Length | 70 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |