704500605001 | Wiha

Screwdriver bit, T6, TORX, L 50 mm, 704500605001

Order No.: 02L2054
EAN: 4010995323028
MPN:
704500605001
32302
Series: 7045Z
Wiha
704500605001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 1 pcs.
Next delivery: 5 pcs. on 2025-01-24
Leadtime: 3 Weeks **
Total Price:
4.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5339 €

Screwdriver bit 704500605001 from Wiha

The screwdriver bit from Wiha is an indispensable tool that should not be missing in any workshop or DIY equipment. Since the screwdriver bit has no ESD protection, the product is not suitable for use on sensitive electronic components. Wiha 's bit has no VDE-/1000V test seal, but bit is still a reliable instrument for daily use. With a TORX tip, the screwdriver bit is capable of loosening and tightening a variety of screws. Its tip size is suitable for T6 screw heads. Order the screwdriver bit from Wiha now at Bürklin Elektronik and benefit from our fast delivery and competent customer service.

Technical specifications
Version bit
ESD protection No
Size T6
Length 50 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes