704502705001 | Wiha
Screwdriver bit, T27, TORX, L 50 mm, 704502705001
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
5 pcs.
4.1293 €
20 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | bit | |
ESD protection | No | |
Size | T27 | |
Length | 50 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |