704503007001 | Wiha

Bit, T30, TORX, L 70 mm, 704503007001

Order No.: 02L2070
EAN: 4010995339241
MPN:
704503007001
33924
Series: 7045ZL
704503007001 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
5 pcs.
5.9262 €
20 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size T30
Length 70 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes