704503011001 | Wiha
Bit, T30, TORX, L 110 mm, 704503011001
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
5 pcs.
8.9607 €
20 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | T30 | |
Length | 110 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |