70450TR15050 | Wiha

Bit, T15H, TORX, L 50 mm, 70450TR15050

Order No.: 02L2080
EAN: 4010995248673
MPN:
70450TR15050
24867
Series: 7045ZH
70450TR15050 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
5 pcs.
5.6763 €
20 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size T15H
Length 50 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes