70450TR25090 | Wiha

Bit, T25H, TORX, L 90 mm, 70450TR25090

Order No.: 02L2085
EAN: 4010995391911
MPN:
70450TR25090
39191
Series: 7045ZH
70450TR25090 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
5 pcs.
8.7703 €
20 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit
ESD protection No
Size T25H
Length 90 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes