70450TR30050 | Wiha
Bit, T30H, TORX, L 50 mm, 70450TR30050
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
5 pcs.
5.6763 €
20 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | T30H | |
Length | 50 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |