704592001 | Wiha
Bit kit, T20, TORX, L 70 mm, 704592001
Unit Price (€ / pc.)
14.8750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
5 pcs.
13.3994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | T20 | |
Length | 70 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Original Packaging | Blister mit 2 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |