704592503 | Wiha

Bit kit, T25, TORX, L 50 mm, 704592503

Order No.: 02L2099
EAN: 4010995386870
MPN:
704592503
38687
Series: 7045Z
704592503 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
5 pcs.
9.5676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size T25
Length 50 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Blister mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes