7045BE010070 | Wiha

Bit, T10, TORX, L 70 mm, 7045BE010070

Order No.: 02L2110
EAN: 4010995324162
MPN:
7045BE010070
32416
Series: 7045ZL
7045BE010070 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
5 pcs.
6.9139 €
20 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Bit Set, 7045BE010070, WIHA

Wiha Bit Set Flipselector Standard 25 mm Mixed. Robust and accurately fitting bits for general screwdriving in the trade or industry.

Benefits & Features

  • Robust and accurately fitting bits for general screwdriving in the trade or industry
  • Spherical head facilitates access to screws and allows working at an angle of up to 25°
  • Easy and quick recognition of the profile size thanks to high-contrast laser marking
  • For all types of screwdriving in craft and industry
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T10
Peak type TORX
Length 70 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes