7045BE015070 | Wiha
Bit, T15, TORX, L 70 mm, 7045BE015070
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
5 pcs.
6.9139 €
20 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit Set, 7045BE015070, WIHA
Wiha Bit Set Flipselector Standard 25 mm Mixed. Robust and accurately fitting bits for general screwdriving in the trade or industry.
Benefits & Features
- Robust and accurately fitting bits for general screwdriving in the trade or industry
- Spherical head facilitates access to screws and allows working at an angle of up to 25°
- Easy and quick recognition of the profile size thanks to high-contrast laser marking
- For all types of screwdriving in craft and industry
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | T15 | |
Length | 70 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |