7045BE020050 | Wiha
Bit, T20, TORX, L 50 mm, 7045BE020050
Order No.: 02L2113
EAN: 4010995324117
MPN:
7045BE020050
32411
This item is no longer available.
As an alternative, we recommend the following item:
Bit Set, 7045BE020050, WIHA
Wiha Bit Set Flipselector Standard 25 mm Mixed. Robust and accurately fitting bits for general screwdriving in the trade or industry.
Benefits & Features
- Robust and accurately fitting bits for general screwdriving in the trade or industry
- Spherical head facilitates access to screws and allows working at an angle of up to 25°
- Easy and quick recognition of the profile size thanks to high-contrast laser marking
- For all types of screwdriving in craft and industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T20 | |
| Peak type | TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |