7045BE040050 | Wiha

Bit, T40, TORX, L 50 mm, 7045BE040050

Order No.: 02L2120
EAN: 4010995324155
MPN:
7045BE040050
32415
Series: 7045Z
7045BE040050 Wiha Screwdrivers, Bits and Bitholders
Image may differ

Abgekündigt

Unit Price (€ / pc.)
5.5097 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
5 pcs.
4.9623 €
20 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bit Set, 7045BE040050, WIHA

Wiha Bit Set Flipselector Standard 25 mm Mixed. Robust and accurately fitting bits for general screwdriving in the trade or industry.

Benefits & Features

  • Robust and accurately fitting bits for general screwdriving in the trade or industry
  • Spherical head facilitates access to screws and allows working at an angle of up to 25°
  • Easy and quick recognition of the profile size thanks to high-contrast laser marking
  • For all types of screwdriving in craft and industry
Technical specifications
Version Bit
ESD protection No
Size T40
Length 50 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes