7045BE92001 | Wiha
Bit, T20, TORX, L 50 mm, 7045BE92001
Order No.: 02L2122
EAN: 4010995328085
MPN:
7045BE92001
32808
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | T20 | |
Length | 50 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |