7045BE925 | Wiha
Bit, T25, TORX, L 70 mm, 7045BE925
Order No.: 02L2123
EAN: 4010995328061
MPN:
7045BE925
32806
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | T25 | |
Length | 70 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |