7045BE9570 | Wiha

Bit kit, T10, T15, T20, T25, T30, TORX, L 70 mm, 7045BE9570

Order No.: 02L2126
EAN: 4010995328047
MPN:
7045BE9570
32804
Series: 7045Z
7045BE9570 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
65.2001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.20 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2001 €
5 pcs.
58.6789 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bit Set
ESD protection No
Size T10, T15, T20, T25, T30
Length 70 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Original Packaging Set mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes