7045TY940 | Wiha

Bit kit, T40, TORX, L 49 mm, 7045TY940

Order No.: 02L2146
EAN: 4010995421342
MPN:
7045TY940
42134
Series: 7045TY
7045TY940 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
25.7278 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.73 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7278 €
5 pcs.
23.1574 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Bit kit
ESD protection No
1000V Insulated No
Size T40
Peak type TORX
Length 49 mm
Logistics
Property Value
Country of origin VN
Original Packaging Kit with 5 pieces
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes