70480290 | Wiha

Bit, 2.8 mm, square, L 90 mm, 70480290

Order No.: 02L2188
EAN: 4010995392079
MPN:
70480290
39207
Series: 7048Z
70480290 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
5 pcs.
7.9254 €
20 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size 2.8 mm
Peak type square
Length 90 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes