7048T901 | Wiha

Bit kit, square, L 50 mm, 7048T901

Order No.: 02L2191
EAN: 4010995416607
MPN:
7048T901
41660
7048T901 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, 2.3 mm, square, L 50 mm, 70480150
Bit, 2.3 mm, square, L 50 mm, 70480150
Order No.: 02L2185
Manufacturer: Wiha
per pc. 5.3669 € *
*incl. VAT plus shipping costs
Technical specifications
Version Bit Set
ESD protection No
Length 50 mm
Peak type Vierkant
1000V Insulated No
Logistics
Country of origin VN
Customs tariff number 82079030
Original Packaging Set mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L2185

Manufacturer SKU:

 70480150

 

Available: 0 pcs. Leadtime: 1 Week **
5.37 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3669 €
5 pcs.
4.8314 €
20 pcs.
4.3554 €